Texas Instruments OPA858DSGEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | OPA858 |
| Supported Device Technology | OP Amp |
| Supply Current | 0.019A |
| Operating Supply Voltage Range | 3.2 to 5.2VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA858DSGEVM to view detailed technical specifications.
No datasheet is available for this part.