
High-performance operational amplifier featuring a 5.5 GHz gain bandwidth product and a 2000 V/µs slew rate. This decompensated transimpedance amplifier boasts a FET input with a maximum input offset voltage of 2500 µV and an average bias current of 5 nA. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes an 8-WSON package. The device supports a nominal supply voltage of 5V with a maximum limit of 5.5V and offers a nominal common-mode reject ratio of 90 dB.
Texas Instruments OPA858IDSGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000005 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5500000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA858IDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.