
The OPA858IDSGT is an automotive-grade operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 5.5V. The amplifier has a maximum input offset voltage of 2500μV and a maximum average bias current of 5nA. It also offers a slew rate of 2V/μs and a common-mode reject ratio of 90dB. The OPA858IDSGT is available in an 8-pin HVSON package.
Texas Instruments OPA858IDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.000005 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5500000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA858IDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.