The OPA859IDSGT is an operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V, with a maximum limit of 5.5V. This device features a single channel and is packaged in a WSON-8 format. The OPA859IDSGT has a slew rate of 1150 and a common-mode reject ratio of 84, with a unity gain bandwidth of 900000.
Texas Instruments OPA859IDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.000005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1150 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 900000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA859IDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.