
Operational Transconductance Amplifier with 80MHz bandwidth and 900V/µs slew rate. Features a 1uA input bias current and 2.4nV/sqrt Hz input voltage noise density. Operates from a dual supply voltage range of 2V to 6.3V, with a maximum supply voltage of 12.6V. Packaged in a 6-pin SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments OPA861IDBVR technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Bandwidth | 80MHz |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 12mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 5.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
