
The OPA861IDBVRG4 is a transconductance amplifier with a gain bandwidth product of 80MHz. It features an input bias current of 1uA and an input offset voltage of 3mV. The device operates over a temperature range of -40°C to 85°C and can dissipate up to 185mW. It is available in a SOT-23-6 package and is suitable for surface mount applications. The OPA861IDBVRG4 is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments OPA861IDBVRG4 technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.4mA |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
