
Single-channel, bipolar operational transconductance amplifier in a 6-SOT-23 package. Features an 80MHz gain bandwidth product and a 900V/µs slew rate. Operates from a dual supply voltage range of 2V to 6.3V, with a typical operating supply voltage of 5V. Offers an input bias current of 5µA and an input offset voltage of 12mV. Maximum power dissipation is 185mW, with an operating supply current of 5.4mA. RoHS compliant and lead-free.
Texas Instruments OPA861IDBVT technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 12mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 12mV |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA861 |
| Slew Rate | 900V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
