
Wide bandwidth operational transconductance amplifier, featuring a 80MHz gain bandwidth product and a high slew rate of 900V/µs. This single-channel IC operates with dual supply voltages from 2V to 6.3V, or single supply from 4V to 12.6V, consuming 5.4mA operating supply current. Packaged in a compact SOT-23-6, it offers 10mA output current and a 15mA output current per channel. Input bias current is 5µA with an input offset voltage of 12mV and input voltage noise density of 2.4nV/√Hz. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliant construction.
Texas Instruments OPA861IDBVTG4 technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOT-23-6 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 12mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Type | Single, Dual |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
