
Transconductance operational amplifier with an 80MHz gain bandwidth product. Features a 900V/µs slew rate and 10mA output current. Operates with single or dual supplies from 4V to 12.6V, with a typical dual supply voltage of 5V. Input bias current is 5µA, and input offset voltage is 12mV. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments OPA861IDG4 technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | D |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 12mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
