
Operational Transconductance Amplifier with 80MHz bandwidth and 900V/µs slew rate. Features a 1uA input bias current and 3mV input offset voltage. This single-channel, surface-mount device operates from 4V to 12.6V supply voltages and has a maximum power dissipation of 185mW. Packaged in an 8-SOIC case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA861IDR technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 5.2mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
