The OPA861IDRG4 is a single-channel, high-gain transconductance amplifier with a gain bandwidth product of 80MHz. It features an input bias current of 1uA and an input offset voltage of 3mV. The device is suitable for surface-mount applications and operates within a temperature range of -40°C to 85°C. The OPA861IDRG4 is RoHS compliant and has a maximum power dissipation of 185mW.
Texas Instruments OPA861IDRG4 technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.