
The OPA875IDG4 is a dual supply voltage multiplexer with a bandwidth of 200MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a lead free SOIC package. The device is RoHS compliant and has a weight of 0.002677oz. It has 1 multiplexer channel with 2 inputs and 1 output. The device can be supplied with a voltage between 3V and 6V.
Texas Instruments OPA875IDG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA875IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
