
The OPA875IDGKR is a surface mount multiplexer from Texas Instruments with a bandwidth of 425MHz and a maximum operating temperature of 85°C. It operates on a dual supply voltage of 3V to 6V and is packaged in a VSSOP-8 package. The device is RoHS compliant and lead free, and is suitable for use in a variety of applications including logic ICs and multiplexers & demultiplexers.
Texas Instruments OPA875IDGKR technical specifications.
| -3db Bandwidth | 425MHz |
| Bandwidth | 200MHz |
| Package/Case | VSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA875IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.