
High-speed multiplexer IC featuring a single channel with a 2:1 input configuration. This SPDT switch offers a 425MHz -3dB bandwidth and 425MHz bandwidth, suitable for demanding signal routing applications. Designed for surface mounting, it operates with dual supply voltages ranging from 3V to 6V, with a typical operating supply current of 300µA. The component is housed in a VSSOP package and operates across a temperature range of -40°C to 85°C, adhering to RoHS compliance.
Texas Instruments OPA875IDGKT technical specifications.
| -3db Bandwidth | 425MHz |
| Bandwidth | 425MHz |
| Package/Case | VSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA875IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
