
The OPA875IDGKTG4 is a single-channel multiplexer from Texas Instruments with a bandwidth of 425MHz. It operates within a temperature range of -40°C to 85°C and is available in an MSOP package. This lead-free device requires a dual supply voltage between 3V and 6V and consumes 300uA of operating supply current at 6V. It is RoHS compliant and packaged in tape and reel quantities of 250.
Texas Instruments OPA875IDGKTG4 technical specifications.
| Bandwidth | 425MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA875IDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
