
Low power, wideband, voltage feedback operational amplifier featuring a 260MHz -3dB bandwidth and 350V/µs slew rate. This single-channel IC operates from a 1.5V to 6V dual supply or 3V to 12V single supply, with a typical supply current of 1.1mA. It offers a 125MHz gain bandwidth product, 5mV input offset voltage, and 1.7µA input bias current. Packaged in a 6-SOT-23 for surface mounting, it supports an output current of 40mA per channel and operates across a -40°C to 85°C temperature range.
Texas Instruments OPA890IDBVR technical specifications.
| -3db Bandwidth | 260MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA890IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
