High-performance operational amplifier featuring a 130MHz -3dB bandwidth and 500V/µs slew rate. This single-channel, voltage-feedback amplifier offers a 125MHz gain bandwidth product and 40mA output current per channel. Operating from 1.5V to 12V dual supplies, it boasts a 59dB CMRR and 65dB PSRR. Packaged in a compact SOT-23-6, this RoHS compliant component is ideal for demanding applications.
Texas Instruments OPA890IDBVRG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 500V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA890IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
