
Low power, wideband voltage feedback operational amplifier featuring a 260MHz -3dB bandwidth and 130MHz bandwidth. This single-channel op amp offers a 500V/µs slew rate and 10ns settling time. Operating from 1.5V to 6V dual supply or 3V to 12V single supply, it exhibits 2µA input bias current and 5mV input offset voltage. Packaged in a 6-pin SOT-23, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA890IDBVTG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 130MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 500V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA890IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
