
High-performance single-channel operational amplifier featuring a 260MHz -3dB bandwidth and 130MHz bandwidth. Delivers a 500V/µs slew rate and 10ns settling time, with a 60dB voltage gain. Operates from a 1.5V to 6V dual supply or 3V to 12V single supply, drawing 1.1mA operating supply current. Offers 59dB common mode rejection and 65dB power supply rejection, with a 1mV input offset voltage and 2µA input bias current. Packaged in a green PDSO8 (SOIC-8) plastic package, supplied on tape and reel.
Texas Instruments OPA890IDR technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 130MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 79mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 500V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA890IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.