Single operational amplifier featuring rail-to-rail input/output with a 1MHz bandwidth and 4.5V/µs slew rate. This low-power device operates from a 4V nominal supply, with a maximum supply voltage limit of 42V. It offers a low input offset voltage of 1500µV and a high common-mode rejection ratio of 115dB. Designed for automotive applications, it is housed in a 5-terminal SOT-23 package and operates across an extended temperature range of -40°C to 125°C.
Texas Instruments OPA990IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 4.5 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 1100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA990IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.