
Single operational amplifier featuring 1MHz unity gain bandwidth and 4.5V/µs slew rate. Offers rail-to-rail input and output capabilities with a maximum input offset voltage of 1500µV. Designed for automotive temperature grades (-40°C to 125°C) and operates from a supply voltage up to 42V, with a nominal supply voltage of 4V and a maximum supply current of 0.15mA. This 6-terminal device utilizes a SOT-23 package.
Texas Instruments OPA990SIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 1500 |
| Slew Rate-Nom | 4.5 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 1100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA990SIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.