The OPA991IDBVR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a supply voltage of 4V. It has a maximum supply current of 0.685A and a maximum supply voltage limit of 40V. The amplifier is available in a LSSOP-5 package type and has a slew rate of 21. The OPA991IDBVR is a voltage-feedback operational amplifier with a common-mode reject ratio of 130 and a unity gain bandwidth of 4500. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Texas Instruments OPA991IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.685 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 750 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 21 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA991IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.