
The OPT3001DNPR ambient light sensor operates over a temperature range of -40°C to 85°C. It features a 6-pin SON package and has a single channel. The device is powered by a supply voltage between 1.6V and 3.6V. It is designed for industrial applications and has a temperature grade of industrial.
Texas Instruments OPT3001DNPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3001DNPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.