Digital ambient light sensor with I2C and analog output capabilities. Features a wide supply voltage range from 1.6V to 3.6V, operating at a nominal 3.3V. Designed for automotive applications with an AEC-Q100 screening level and an industrial temperature grade, functioning between -40°C and 85°C. Housed in a compact 6-pin USON EP package with dimensions of 2mm x 2mm.
Texas Instruments OPT3001IDNPTQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3001IDNPTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.