
The OPT3004DNPR is an ambient light sensor from Texas Instruments, featuring a 1-channel design with industrial temperature operation. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage range of 3.6V and 1.6V, respectively. The device is packaged in a USON-6 package, measuring 2mm in width and 2mm in length, with 6 terminals. It operates within a temperature range of -40°C to 85°C.
Texas Instruments OPT3004DNPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3004DNPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.