
The OPT3007YMFR ambient light sensor operates over a temperature range of -40 to 85 degrees Celsius. It features a single channel and one function. The device is supplied with a voltage between 1.6 and 3.6 volts. The package type is LGA, with dimensions of 0.856 by 0.946 inches. The device is categorized under industrial temperature grade and is suitable for applications requiring I2C and analog output.
Texas Instruments OPT3007YMFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X6 |
| Width | 0.856 |
| Length | 0.946 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3007YMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.