The OPT3007YMFT ambient light sensor from Texas Instruments is a single-channel device with I2C interface and analog output. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The sensor is packaged in a PICOSTAR-6 package with a width of 0.846mm and length of 0.946mm. It can be supplied with a voltage between 1.6V and 3.6V.
Texas Instruments OPT3007YMFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N6 |
| Width | 0.846 |
| Length | 0.946 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3007YMFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.