Texas Instruments OPT8140NBM technical specifications.
| Category | Time of Flight Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 44 |
| Package/Case | COG |
| Package Family Name | BGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments OPT8140NBM to view detailed technical specifications.
No datasheet is available for this part.