
Texas Instruments P82B96PWG4 technical specifications.
| Package/Case | TSSOP |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B96PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
