The P87561IRNFRQ1 is a 26-terminal quad IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a JEDEC package code of R-PQCC-N26. The device measures 4mm in width and 4.5mm in length, with a terminal position of QUAD. It is rated for input voltages between 2.8V and 5.5V.
Texas Instruments P87561IRNFRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N26 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments P87561IRNFRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.