Texas Instruments PADC12J4000NKE technical specifications.
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 4GS/s |
| Signal to Noise Ratio (SNR) | 51dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PADC12J4000NKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.