Texas Instruments PAFE5805ZCF technical specifications.
| Package/Case | BGA |
| Interface | SPI, Serial |
| Number of A/D Converters | 8 |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PAFE5805ZCF to view detailed technical specifications.
No datasheet is available for this part.