The PAL16L8AJC is a commercial extended temperature grade microcontroller from Texas Instruments. It features 20 terminals, with a dual terminal position and a JEDEC package code of R-GDIP-T20. The device has a width of 7.62mm and a length of 24.51mm. It operates within a temperature range of 0 to 75 degrees Celsius and is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V.
Texas Instruments PAL16L8AJC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PAL16L8AJC to view detailed technical specifications.
No datasheet is available for this part.