Texas Instruments PAL16R6A-2MJ technical specifications.
| Package/Case | CDIP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PAL16R6A-2MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.