The PAL20L8ANC is a commercial extended temperature-grade microcontroller from Texas Instruments, packaged in a 24-pin DIP. It features a PAL-type architecture with 8 outputs and 20 inputs, and operates within a supply voltage range of 4.75V to 5.25V. The device is designed to withstand temperatures from 0°C to 75°C, and is suitable for use in a variety of applications. The PAL20L8ANC is a member of the PAL20L8 family of microcontrollers.
Texas Instruments PAL20L8ANC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Number of Inputs | 20 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PAL20L8ANC to view detailed technical specifications.
No datasheet is available for this part.