The PAL20L8BNC is a 24-pin commercial extended temperature PAL-TYPE microcontroller from Texas Instruments. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 20 inputs, 8 outputs, and 6 I/O lines. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The PAL20L8BNC is available in a 24-pin DIP package.
Texas Instruments PAL20L8BNC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Number of Inputs | 20 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PAL20L8BNC to view detailed technical specifications.
No datasheet is available for this part.