
Texas Instruments PAL22V10Z-25CJTL technical specifications.
| Package/Case | CDIP |
| Frequency | 66MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 300 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPIC™ |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PAL22V10Z-25CJTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
