
Texas Instruments PAN1323EMK technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PAN13xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PAN1323EMK to view detailed technical specifications.
No datasheet is available for this part.
