Texas Instruments PATL431LIBQDQNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PATL431LIBQDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.