Texas Instruments PBQ76942PFBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 37 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PBQ76942PFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.