
Texas Instruments PC16550DN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 1.5Mbps |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PC16550DN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
