
Texas Instruments PC16550DV technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 16.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PC16550DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.