The PC16550DVEF is a quad UART interface controller from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 44-pin TQFP package and supports a maximum clock frequency of 24MHz. The device requires a supply voltage between 4.5 and 5.5 volts and has an external data bus width of 8 bits and an address bus width of 3 bits. This serial communication controller is designed for use in a variety of applications, including those requiring high-speed data transfer.
Texas Instruments PC16550DVEF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PC16550DVEF to view detailed technical specifications.
No datasheet is available for this part.