
The PC16552DVX is a dual-UART interface IC from Texas Instruments, packaged in a PLCC. It operates at a maximum data rate of 1.5Mbps and a supply voltage of 5V, with a maximum supply current of 30mA. The device is designed for surface mount and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments PC16552DVX technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PC16552DVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
