
Texas Instruments PC16552DVX/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16B |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PC16552DVX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
