The PCA6107DWG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of up to 5.5V and can handle an output current of up to 25mA. The device is packaged in a SOIC package and is available in quantities of 40. It is lead-free and RoHS compliant.
Texas Instruments PCA6107DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA6107DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.