
The PCA6107DWR is an 8-channel I/O expander from Texas Instruments, operating at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is packaged in a lead-free SOIC package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Texas Instruments PCA6107DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA6107DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.