
Automotive 2-bit bidirectional voltage level translator, operating up to 400kHz, facilitates I2C and SMBus communication. This interface IC features two channels, supporting a wide supply voltage range from 0V to 5V. Designed for surface mounting in an 8-VSSOP package, it offers a propagation delay of 0.3ns and a turn-on delay time of 3.3ns. The component operates reliably across an extended temperature range of -40°C to 105°C, meeting AEC-Q100 standards.
Texas Instruments PCA9306TDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Frequency | 400kHz |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 850um |
| Turn-On Delay Time | 3.3ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9306TDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
