
Texas Instruments PCA9515AD technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Input | 2-Wire Bus |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Current | 6mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Weight | 0.002677oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.