
Texas Instruments PCA9515ADGKT technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515ADGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
